Arrow Electronic Components Online
NGB425S24C|SLPOWER|simage
NGB425S24C|SLPOWER|limage
Fuentes de alimentación AC a DC

NGB425S24C

AC/DC Power Supply Single-OUT 24V 11.2(Convection)A/17.5(Forced Air)A 425W

SL Power / Advanced Energy
Hojas de datos 

Especificaciones técnicas del producto
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    11.2(Convection)|17.5(Forced Air)
  • Output Power (W)
    425
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    115|230
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4750VAC
  • Line Regulation
    1%
  • Load Regulation
    2%
  • Maximum Input Current (A)
    3.7
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    90(Typ)
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Floppy Connector Female
  • Power Indicator
    No
  • Ripple and Noise
    1%
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Product Weight (g)
    490
  • Package Height
    38.1
  • Package Width
    76.2
  • Package Length
    127

Documentación y Recursos

Hojas de datos
Recursos de diseño