Granos de ferrita
NFZ32BW9R0HN10L
Ferrite Beads Chip 9Ohm 30% 1MHz 1.75A 0.0684Ohm DCR 1210 Automotive T/R
Murata ManufacturingEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
NFZ32BW9R0HN10L
Automotive
Yes
PPAP
Unknown
Type
Chip
Test Frequency (Hz)
1M
Impedance (Ohm)
9
Maximum DC Current (A)
1.75
Tolerance
30%
Maximum DC Resistance (Ohm)
0.0684
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
3.5
Mounting
Surface Mount
Case Size
1210
Packaging
Tape and Reel
Maximum Product Depth (mm)
2.7
Maximum Product Height (mm)
1.7