Arrow Electronic Components Online
NCP711ASNADJT1G|ONSEMI|simage
NCP711ASNADJT1G|ONSEMI|limage
Reguladores Lineales

NCP711ASNADJT1G

LDO Regulator Pos 1.2V to 17V 0.1A 5-Pin TSOP T/R

onsemi
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.2 to 17
  • Maximum Output Current (A)
    0.1
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    18
  • Maximum Dropout Voltage @ Current (V)
    0.355@100mA
  • Reference Voltage (V)
    1.2(Typ)
  • Line Regulation
    0.2%Vo
  • Load Regulation
    0.4%Vo
  • Maximum Quiescent Current (mA)
    0.0025
  • Junction to Ambient
    147°C/W
  • Junction to Case
    82°C/W
  • Special Features
    Over Current Protection|Thermal Shutdown Protection
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95 mm
  • Package Width
    1.5 mm
  • Package Length
    3 mm
  • PCB changed
    5
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño