Condensatori in ceramica multitstrato
NCM15NPO680J200C(.375LL)F
Cap Ceramic 68pF 200V C0G 5% Radial 2.54mm 125°C Bag
NIC ComponentsEspecificaciones técnicas del producto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8532.24.00.60
Automotive
No
PPAP
No
Capacitance Value
68pF
Tolerance
5%
Voltage
200VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.54
Case Style
Dipped
Dissipation Factor (%)
0.15
Size (mm)
3.81 X 2.54 X 3.81
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Lead Diameter (mm)
0.5
Product Length (mm)
3.81(Max)
Product Depth (mm)
2.54(Max)
Product Height (mm)
3.81(Max)
Seated Plane Height (mm)
5.33(Max)