Connettori audio e video
NC3FAV2
Conn XLR Connector F 3 POS 3.81mm Solder ST Thru-Hole 3 Terminal 1 Port
Neutrik GroupEspecificaciones técnicas del producto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
Unknown
PPAP
Unknown
Type
XLR Connector
Gender
F
Number of Contacts
3
Number of Terminals
3
Terminal Pitch (mm)
3.81
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
6/Contact
Maximum Voltage Rating
50V
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
6
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
1000
Housing Color
Black
IP Rating
IP40
Product Length (mm)
25.3
Mounting
Through Hole
Housing Material
Polyamide 6/6
Contact Plating
Gold
Contact Material
Bronze

