Arrow Electronic Components Online
NC20J00562JBA|KYOCERAAVX|simage
NC20J00562JBA|KYOCERAAVX|limage
Termistores

NC20J00562JBA

Thermistor NTC 5.6K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3480K -4 to -3.5 T/R

KYOCERA AVX Components Corporation
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Coefficient Range
    -4 to -3.5
  • Thermal Coefficient
    -3.9%/°C
  • Thermal Time Constant (s)
    7
  • Thermal Time Constant Range (s)
    5 to 15
  • Sensitivity Index (K)
    3480
  • Sensitivity Index Range (K)
    3400 to 3600
  • Accuracy
    ±3%
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Resistance @ 25C (Ohm)
    5600
  • Resistance Range @ 25C (Ohm)
    1500 to 6000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±5
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±5 to ±10
  • Application
    Temperature Control|Protection of Power Transistor
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    1.5(Max)
  • Construction
    Solder Pad
  • Mounting
    Surface Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño