Arrow Electronic Components Online
NC20J00472KBE|KYOCERAAVX|simage
NC20J00472KBE|KYOCERAAVX|limage
Termistores

NC20J00472KBE

Thermistor NTC 4.7K Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 3480K -4 to -3.5 T/R

KYOCERA AVX Components Corporation
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
    NTC
  • Number of Terminals
    2
  • Thermal Coefficient Range
    -4 to -3.5
  • Thermal Coefficient
    -3.9%/°C
  • Thermal Time Constant (s)
    7
  • Thermal Time Constant Range (s)
    5 to 15
  • Sensitivity Index (K)
    3480
  • Sensitivity Index Range (K)
    3400 to 3600
  • Accuracy
    ±3%
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Resistance @ 25C (Ohm)
    4700
  • Resistance Range @ 25C (Ohm)
    1500 to 6000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±10
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±10 to ±15
  • Application
    Temperature Control|Protection of Power Transistor
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    1.5(Max)
  • Construction
    Solder Pad
  • Mounting
    Surface Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño