Flash
MX30UF1G18AC-XKI TR
NAND Flash Parallel 1.8V 1G-bit 128M x 8 25ns 63-Pin VFBGA
Macronix International Co., Ltd.Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
3A991.b.1.a
Estatus de pieza
Active
Código HTS
8542.32.00.71
Automotive
No
PPAP
No
Cell Type
NAND
Chip Density (bit)
1G
Architecture
Non Sectored
Boot Block
No
Address Width (bit)
28
Page Size
2Kbyte
Number of Bits/Word (bit)
8
Number of Words
128M
Programmability
Yes
Timing Type
Asynchronous
Max. Access Time (ns)
25
Maximum Erase Time (s)
0.0035/Block
Maximum Programming Time (ms)
0.006/Page
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.95
Programming Voltage (V)
1.7 to 1.95
Operating Current (mA)
30
Program Current (mA)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
Yes
Support of Page Mode
Yes
Minimum Endurance (Cycles)
100000
Mounting
Surface Mount
Package Height
0.55(Min)
Package Width
9
Package Length
11
PCB changed
63
Standard Package Name
BGA
Supplier Package
VFBGA
Pin Count
63
Lead Shape
Ball

