Arrow Electronic Components Online
MWDM2L51TSB|GLENAIR|simage
MWDM2L51TSB|GLENAIR|limage
Conectores D-subminiatura

MWDM2L-51TSB

Conn Micro-D SKT 51 POS Solder Cup ST Panel Mount 51 Terminal 1 Port

Glenair
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro D-Subminiature
  • Gender
    RCP
  • Number of Contacts
    51
  • Number of Terminals
    51
  • Number of Ports
    1
  • Number of Rows
    3
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    3
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Shell Material
    Aluminum
  • Shell Plating
    Nickel
  • Product Length (mm)
    36.45
  • Product Depth (mm)
    15.98
  • Product Height (mm)
    8.92
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Panel Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño