Montajes de cables Otros
MWDM2L-25CS-6K1-6B
Cable Assembly Unshielded 0.152m 26AWG Micro D-Subminiature to Micro D-Subminiature 25 to 25 POS M-SKT Crimp-Crimp
GlenairEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Cable Type
Unshielded
Number of Contacts
25 to 25
Gender
M-SKT
Connector Type A
Micro D-Subminiature
Connector Type B
Micro D-Subminiature
Cable Length (m)
0.152
Contact Termination
Crimp-Crimp
Wire Size (AWG)
26
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Contact Plating
Gold Over Nickel
Contact Material
Beryllium Copper|Copper Alloy
Maximum Current Rating (A)
3
Connector Orientation
Straight to Straight