Conectores D-subminiatura
MWDM1L-21PSP
Conn Micro-D PIN 21 POS Solder Cup ST Panel Mount 21 Terminal 1 Port
GlenairEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Micro D-Subminiature
Gender
PL
Number of Contacts
21
Number of Terminals
21
Number of Ports
1
Number of Rows
2
Termination Method
Solder Cup
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Shell Material
Aluminum
Shell Plating
Cadmium
Product Length (mm)
27.56
Product Depth (mm)
15.65
Product Height (mm)
7.82
Contact Plating
Gold Over Nickel
Contact Material
Beryllium Copper
Mounting
Panel Mount

