Cabezales del conector y receptáculos PCB
MTMM-109-06-L-D-165
Conn Unshrouded Header HDR 18 POS 2mm Solder ST Top Entry Thru-Hole Bulk
SamtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
18
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
281VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
18
Product Depth (mm)
3.94
Product Height (mm)
5.69
Contact Plating Thickness
(0.254/1.27)um
Tail Length (mm)
4.39
Mounting
Through Hole

