Arrow Electronic Components Online
MTA206S|KNITTER|simage
MTA206S|KNITTER|limage
Interruptores de Palanca

MTA206S

Switch Toggle Mom OFF Mom DPDT Round Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads

knitter-switch
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    DPDT
  • Switch Configuration
    Mom OFF Mom
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    6@125VAC 6VDC
  • Dielectric Strength
    1500VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Mechanical Life (Cycles)
    200000
  • Actuator Color
    Chrome
  • Actuator Length (mm)
    10.5
  • Number of Rows
    2
  • Row Spacing (mm)
    4.8
  • Mounting
    Panel Mount with Threads
  • Termination Style
    Solder Tag
  • Number of Terminals
    6
  • Terminal Length (mm)
    4
  • Terminal Pitch (mm)
    4.3
  • Seal
    Epoxy
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Housing Material
    Stainless Steel
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -45
  • Maximum Operating Temperature (°C)
    140
  • Size Type
    Miniature
  • Thread Size
    M6 x 0.75
  • Body Length (mm)
    13
  • Bushing Length (mm)
    8
  • Body Depth (mm)
    13
  • Body Height (mm)
    10.2
  • Product Length (mm)
    13
  • Product Depth (mm)
    13
  • Product Height (mm)
    32.7

Documentación y Recursos

Hojas de datos
Recursos de diseño