Arrow Electronic Components Online
MSP06C01150KGEJ|VISHAY|simage
MSP06C01150KGEJ|VISHAY|limage
Redes y matrices del resistores

MSP06C01150KGEJ

Res Thick Film NET 150K Ohm 2% 1W ±100ppm/°C BUS Molded Epoxy 6-Pin SIP Pin Thru-Hole Tube

Vishay
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8533.21.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Network
  • Number of Resistors
    5
  • Resistance Value (Ohm)
    150K
  • Tolerance
    2%
  • Maximum Voltage Rating (V)
    100
  • Power Rating (W)
    1
  • Power Rating per Resistor (W)
    0.25 (1/4)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    25 to 150
  • Circuit Designator
    BUS
  • Case Style
    Molded Epoxy
  • Termination Style
    Pin
  • Number of Terminals
    6
  • Terminal Pitch (mm)
    2.54
  • Packaging
    Tube
  • Package Type
    SIP
  • Package Shape
    Single Line
  • Package/Case
    SIP
  • Product Length (mm)
    14.99
  • Product Depth (mm)
    2.29
  • Product Height (mm)
    8.89
  • Seated Plane Height (mm)
    8.89
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño