Compartimentos EMI de montaje en tablero
MS453-10C
45.9 x 16.8 x 2.9mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (CRS)
Masach TechEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8529.90.98.00
Automotive
Unknown
PPAP
Unknown
Shield Type
Drawn-Seamless EMI/RFI Cover
Number of Pieces
2
Material
Tin Steel
Mounting
Surface Mount
Packaging
Tray
Product Length (mm)
45.9
Product Depth (mm)
16.8
Product Height (mm)
3.2

