Arrow Electronic Components Online
MS3476W1412S|AERCNSYS|simage
MS3476W1412S|AERCNSYS|limage
Conectores circular

MS3476W14-12S

Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

Aero-Electric Connector
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-26482
  • Military Standard Series
    Series II
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    12
  • Number of Terminals
    12
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    14-12
  • Wire Size (AWG)
    (16-20)/(20-24)
  • Less Contact
    No
  • Contact Material
    Beryllium Copper
  • Shell Material
    Aluminum
  • Shell Plating
    Cadmium Over Electroless Nickel
  • Housing Color
    Olive Drab
  • Maximum Voltage Rating
    850VDC|600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mating Style
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Product Diameter (mm)
    30.05
  • Product Length (mm)
    36.07

Documentación y Recursos

Hojas de datos
Recursos de diseño