Conectores circular
MS3474W14-12P
Conn Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
Aero-Electric ConnectorEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Military Standard
MIL-DTL-26482
Military Standard Series
Series II
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
12
Number of Terminals
12
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
14-12
Wire Size (AWG)
(16-20)/(20-24)
Less Contact
No
Contact Material
Beryllium Copper
Shell Material
Aluminum
Shell Plating
Cadmium Over Electroless Nickel
Housing Color
Olive Drab
Maximum Voltage Rating
850VDC|600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Mating Style
Bayonet Lock
Product Diameter (mm)
38.51
Product Length (mm)
35.69
Product Depth (mm)
35.33
Product Height (mm)
35.33

