Conectores circular
MS3456W22-2S-LC
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Aero-Electric ConnectorEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Military Standard
MIL-DTL-5015
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
22-2
Wire Size (AWG)
8-10
Less Contact
Yes
Contact Material
Beryllium Copper
Shell Material
Aluminum
Shell Plating
Cadmium Over Electroless Nickel
Housing Color
Olive Drab
Maximum Voltage Rating
900VAC|1250VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Mating Style
Threaded
Mating Cycle (Cycles)
100
Product Diameter (mm)
40.49
Product Length (mm)
63.5