Arrow Electronic Components Online
MS3452LS2420S|CORSAIRC|simage
MS3452LS2420S|CORSAIRC|limage
Conectores circular

MS3452LS24-20S

Conn Circular SKT 11 POS Crimp ST Box Mount 11 Terminal 1 Port

Corsair Electrical Connectors
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-5015
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Box Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    11
  • Number of Terminals
    11
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    24-20
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Stainless Steel
  • Shell Plating
    Passivated
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    42.21
  • Product Depth (mm)
    44.45
  • Product Height (mm)
    44.45

Documentación y Recursos

Hojas de datos
Recursos de diseño