Conectores circular
MS3408DJ15E6D
Conn Circular PIN Crimp RA Cable Mount 1 Port
Corsair Electrical ConnectorsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
EA
SVHC
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-5015
Military Standard Series
Series II
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Right Angle
Polarization
N
Number of Ports
1
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
15-6
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Cadmium Over Nickel
Housing Color
Olive Drab
Mating Style
Threaded
Mating Cycle (Cycles)
500

