Conectores circular
MS3400DJ20B33P
Conn Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
Corsair Electrical ConnectorsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
EA
Automotive
No
PPAP
No
Military Standard
MIL-DTL-5015
Military Standard Series
Series II
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
11
Number of Terminals
11
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
20-33
Wire Size (AWG)
16-20
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Cadmium Over Nickel
Housing Color
Olive Drab
Mating Style
Threaded
Mating Cycle (Cycles)
500

