Compartimentos EMI de montaje en tablero
MS290-10S-NS
29 x 26 x 3mm One-piece Drawn-Seamless RF Shield/EMI Shield (Nickel-Silver)
Masach TechEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
Unknown
PPAP
Unknown
Shield Type
Drawn-Seamless EMI/RFI Cage
Number of Pieces
1
Material
Nickel Silver
Mounting
Surface Mount
Packaging
Tray
Product Length (mm)
29
Product Depth (mm)
26
Product Height (mm)
3

