Arrow Electronic Components Online
MRS25000C1214FC100|VISHAY|simage
MRS25000C1214FC100|VISHAY|limage
Resistores sujetos a orificio pasante simple

MRS25000C1214FC100

Res Thin Film 1.21M Ohm 1% 0.6W ±50ppm/°C AXL Ammo

Vishay
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8533.21.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    1.21M
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    350
  • Power Rating (W)
    0.6
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±50
  • Special Features
    Low Noise
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Ammo
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    2.5
  • Product Length (mm)
    6.5
  • Product Weight (g)
    0.22
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    28
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño