Arrow Electronic Components Online
MRJR94800C|AMPHENOL|simage
MRJR94800C|AMPHENOL|limage
Conectores de Telecomunicaciones y teléfono

MRJR94800C

Conn RJ-45 RCP 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 6a Box

Amphenol
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 6a
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.25/Contact
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    30
  • Mating Cycle (Cycles)
    2500
  • Integrated Magnetics
    No
  • Shell Material
    Zinc Die Cast
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Style
    Single
  • Product Length (mm)
    30.3
  • Product Depth (mm)
    18
  • Product Height (mm)
    25.24
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño