Arrow Electronic Components Online
MRJR334001|FCI|simage
MRJR334001|FCI|originalImage
Conectores de Telecomunicaciones y teléfono

MRJR334001

Conn RJ-11 RCP 4 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port

Amphenol Communications Solutions
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-11
  • Gender
    RCP
  • Number of Terminals
    8
  • Number of Contacts
    4
  • Number of Ports
    1
  • Number of Loaded Positions
    4
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    30
  • Integrated Magnetics
    No
  • Shell Material
    Die Cast Zinc
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Style
    Single
  • Product Length (mm)
    30.3
  • Product Depth (mm)
    28.32
  • Product Height (mm)
    18
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño