Arrow Electronic Components Online
MPC8536BVJAVLA|NXP|simage
MPC8536BVJAVLA|NXP|limage
Microprocesadores

MPC8536BVJAVLA

MPU PowerQUICC III MPC85xx Processor RISC 32bit 1.5GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA Tray

NXP Semiconductors
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    3A991a.2.
  • Estatus de pieza
    Obsolete
  • Código HTS
    8542.31.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    PowerQUICC III MPC85xx Processor
  • Instruction Set Architecture
    RISC
  • Device Core
    e500
  • Core Architecture
    e500
  • Number of CPU Cores
    1
  • Data Bus Width (bit)
    32
  • Instruction Cache Size
    32KB
  • Maximum Speed (MHz)
    1500
  • Interface Type
    Ethernet/I2C/SPI/UART/USB
  • UART
    2
  • USART
    0
  • Data Cache Size
    32KB
  • USB
    3
  • Multiply Accumulate
    No
  • SPI
    1
  • I2C
    2
  • I2S
    0
  • CAN
    0
  • Memory Card Interface
    MMC/SD
  • Ethernet
    2
  • Ethernet Interface Type
    MII/RGMII/RMII/SGMII
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Minimum Operating Supply Voltage (V)
    0.95|1.045
  • Typical Operating Supply Voltage (V)
    1|1.1
  • Maximum Operating Supply Voltage (V)
    1.05|1.155
  • I/O Voltage (V)
    1.5|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.2(Max) mm
  • Package Width
    29 mm
  • Package Length
    29 mm
  • PCB changed
    783
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    783
  • Lead Shape
    Ball

Documentación y Recursos

Hojas de datos
Recursos de diseño