Arrow Electronic Components Online
MNR18E0APJ220|ROHM|simage
MNR18E0APJ220|ROHM|limage
Redes y matrices del resistores

MNR18E0APJ220

Res Thick Film Array 22 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Epoxy 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R

ROHM Semiconductor
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    NRND
  • Código HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Array
  • Number of Resistors
    8
  • Resistance Value (Ohm)
    22
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    25
  • Power Rating (W)
    0.25 (1/4)
  • Power Rating per Resistor (W)
    0.063 (1/16)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 125
  • Circuit Designator
    ISOL
  • Special Features
    High Reliability
  • Case Style
    Epoxy
  • Case Size
    1506
  • Case Size per Element
    0602
  • Termination Style
    Convex
  • Number of Terminals
    16
  • Terminal Pitch (mm)
    0.5
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    1506(8 X 0602)
  • Product Length (mm)
    3.8
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    0.45
  • Length Tolerance (mm)
    ±0.1
  • Depth Tolerance (mm)
    ±0.1
  • Height Tolerance (mm)
    ±0.1
  • Mounting
    Surface Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño