Condensadores de Película
MMK22.5105K250D13L4TRAY
Cap Film 1uF 250V PET 10%( 26 X 6.5 X 14.5mm) Radial Plastic Rectangular Can 22.5mm 100°C Tray
KEMET CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8532.25.00.80
Automotive
No
PPAP
No
Capacitance Value
1uF
Tolerance
10%
Voltage
250VDC|160VAC
Dielectric
PET
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
22.5
Size (mm)
26 X 6.5 X 14.5
Wire Form
Straight
Temperature Coefficient (ppm/°C)
400±200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Packaging
Tray
Product Length (mm)
26(Max)
Product Depth (mm)
6.5(Max)
Product Height (mm)
14.5(Max)
Product Weight (g)
3.474
Lead Diameter (mm)
0.8
Lead Length (mm)
4
Seated Plane Height (mm)
14.5(Max)

