Condensadores cerámicos multicapa
MMASU105SCH4R7BFNA01
Cap Ceramic 4.7pF 50V C0H 0.1pF Pad SMD 0402 125°C T/R
TAIYO YUDENEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.24.00.20
Capacitance Value
4.7pF
Tolerance
0.1pF
Voltage
50VDC
Dielectric
C0H
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Size (mm)
1 X 0.5 X 0.5
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5

