Capacitor Aluminum Electrolytic
MLS152M060EK0D
Cap Aluminum Lytic 1500uF 60V 20% (44.45 X 12.7 X 38.1mm) Screw Mount 0.106 Ohm 9.8A 10000h 125°C
Illinois CapacitorEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
NRND
Código HTS
8532.22.00.55
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
1500uF
Tolerance
20%
Voltage
60VDC
ESR (Ohm)
0.106
Equivalent Series Resistance Type
Standard
IR (mA)
9.8
Lifetime (h)
10000
Polarity
Polar
Construction
Flatpack
Mounting
Screw Mount
Termination Style
Hook Lead
Number of Terminals
2
Size (mm)
44.45 X 12.7 X 38.1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
44.45
Product Depth (mm)
12.7(Max)
Product Height (mm)
38.1
Product Weight (g)
43

