Montajes superficiales de inductores
MLK1005S6N8J
Inductor RF Chip Unshielded Multi-Layer 0.0068uH 5% 100MHz 7Q-Factor Ceramic 0.4A 0.35Ohm DCR 0402 T/R
TDKEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
LTB
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Type
RF Chip
Technology
Multi-Layer
Protection Style
Unshielded
Core Material
Ceramic
Inductance (H)
0.0068u
Tolerance
5%
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
0.4
Maximum DC Resistance (Ohm)
0.35
Minimum Quality Factor
7
Quality Test Frequency (Hz)
100M
Minimum Self Resonant Frequency (Hz)
5500M
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.1
Mounting
Surface Mount
Maximum Product Depth (mm)
0.6
Maximum Product Height (mm)
0.6

