Arrow Electronic Components Online
MLH300PSB01C|HONEYWEL|simage
MLH300PSB01C|HONEYWEL|limage
Sensores de presión industrial

MLH300PSB01C

Industrial Pressure Sensor 1V to 6V 0psi to 300psi Sealed Gage Medical 3-Pin

Honeywell
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Sealed Gage
  • Operating Pressure Range
    0psi to 300psi
  • Maximum Overload Pressure
    3000psi
  • Equivalent Overload Pressure Range (psi)
    1500 to 5000
  • Accuracy (%)
    ±0.5
  • Response Time (ms)
    2(Max)
  • Output Voltage Range (V)
    1 to 6
  • Minimum Operating Supply Voltage (V)
    8
  • Typical Operating Supply Voltage (V)
    9|12|15|18|24
  • Maximum Operating Supply Voltage (V)
    30
  • Maximum Supply Current (mA)
    17
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Port Size
    1/4-18 NPT
  • Electrical Termination
    Delphi Metri-Pack
  • Media
    Gas|Liquid
  • IP Rating
    IP65
  • Mounting
    Stud
  • Package Height
    55
  • Package Width
    27
  • Package Length
    31.16
  • PCB changed
    3
  • Pin Count
    3
  • Lead Shape
    Terminal Stud

Documentación y Recursos

Hojas de datos
Recursos de diseño