Arrow Electronic Components Online
MLF1608A1R0KTA00|TDK|simage
MLF1608A1R0KTA00|TDK|limage
Montajes superficiales de inductores

MLF1608A1R0KTA00

Inductor General Purpose Shielded Multi-Layer 1uH 10% 10MHz 35Q-Factor Ferrite 0.05A 0.5Ohm DCR 0603 T/R

TDK
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Technology
    Multi-Layer
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    1u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    10M
  • Maximum DC Current (A)
    0.05
  • Maximum Saturation Current (A)
    0.05
  • Maximum DC Resistance (Ohm)
    0.5
  • Minimum Quality Factor
    35
  • Quality Test Frequency (Hz)
    10M
  • Minimum Self Resonant Frequency (Hz)
    120M
  • Number of Terminals
    2
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.75
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.95
  • Maximum Product Height (mm)
    0.95

Documentación y Recursos

Hojas de datos
Recursos de diseño