Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.41.00.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Luminous Flux
39.8lm(Min)
Viewing Angle (°)
120
Maximum Forward Current (mA)
500
Maximum Forward Voltage (V)
3.4
Reverse Voltage (V)
1(Max)
Maximum Operating Temperature (°C)
150
Typical Color Temperature
3500K
Lead Standoff
No
High Power
No
High Brightness
Yes
Mounting
Surface Mount
Package Width
3.15 mm
Package Length
3.5 mm
PCB changed
4
Pin Count
4

