Arrow Electronic Components Online
MLEAWTA1R2500001Z7|CREELED|simage
MLEAWTA1R2500001Z7|CREELED|limage
LEDs

MLEAWT-A1-R250-0001Z7

LED Uni-Color White 4-Pin T/R

Cree LED
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.41.00.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    35.2lm(Min)
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    500
  • Test Current (mA)
    150
  • Maximum Forward Voltage (V)
    3.4
  • Reverse Voltage (V)
    1(Max)
  • Maximum Operating Temperature (°C)
    150
  • Typical Color Temperature
    3000K
  • Lead Standoff
    No
  • Minimum Color Temperature
    2600K
  • Maximum Color Temperature
    4300K
  • Test Junction Temperature (°C)
    25
  • Supplier Color
    Warm White
  • Color Rendering Index
    80
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Tradename
    Xlamp®
  • Mounting
    Surface Mount
  • Package Width
    3.15 mm
  • Package Length
    3.5 mm
  • PCB changed
    4
  • Standard Package Name
    SMD
  • Pin Count
    4

Documentación y Recursos

Hojas de datos
Recursos de diseño