Condensadores de Película
MKP1848620094P5
Cap Film 20uF 900V PP 5%( 42 X 30 X 45mm) Wound 37.5mm 0.005 Ohm 105°C Automotive AEC-Q200 Bulk
VishayEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.25.00.70
Automotive
Yes
PPAP
Unknown
Type
DC Link Capacitor
Capacitance Value
20uF
Tolerance
5%
Voltage
900VDC
ESR (Ohm)
0.005
Dielectric
PP
Construction
Wound
Mounting
Through Hole
Termination Style
PC Pin
Terminal Pitch (mm)
37.5
Size (mm)
42 X 30 X 45
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
42
Product Depth (mm)
30
Product Height (mm)
45
Product Weight (g)
57
Lead Diameter (mm)
1
Lead Length (mm)
6
Seated Plane Height (mm)
45

