Condensadores de Película
MKP1840547254M
Cap Film 4.7uF 250V PP 5% (31.5 X 15 X 25mm) Radial Plastic Rectangular Can 27.5mm 100°C Bulk
VishayEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
NRND
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
4.7uF
Tolerance
5%
Voltage
250VDC|160VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
27.5
Size (mm)
31.5 X 15 X 25
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Packaging
Bulk
Product Length (mm)
31.5(Max)
Product Depth (mm)
15(Max)
Product Height (mm)
25(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
6
Seated Plane Height (mm)
25(Max)

