Resistores sujetos a orificio pasante simple
MF1/4DL1001F
Res Metal Film 1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL Automotive AEC-Q200 Bulk
KOA Speer ElectronicsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.21.00.90
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
1K
Tolerance
1%
Maximum Voltage Rating (V)
250
Power Rating (W)
0.25 (1/4)
Technology
Metal Film
Temperature Coefficient (ppm/°C)
±100
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Conformal Coated
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Bulk
Package Shape
Cylindrical
Product Diameter (mm)
3.5
Product Length (mm)
9.5
Lead Diameter (mm)
0.6
Lead Length (mm)
30
Mounting
Through Hole

