PTC Resettable Fuses
MF-R065-AP
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Ammo Automotive
BournsEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
60V
Maximum Current Rating (A)
40
Hold Current (A)
0.65
Trip Current (A)
1.3
Minimum Initial Resistance (Ohm)
0.27
Maximum Initial Resistance (Ohm)
0.48
Maximum Post Trip Resistance (Ohm)
0.72
Typical Power Dissipation (W)
0.9
Maximum Trip Time (s)
5.3@3.25A
Termination Style
Radial
Terminal Pitch (mm)
5.1
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Ammo
Size (mm)
9.7 X 3.1
Wire Form
Inside Crimp Standoff
Lead Diameter (mm)
0.51
Product Diameter (mm)
9.7(Max)
Product Depth (mm)
3.1(Max)
Seated Plane Height (mm)
15.2(Max)
Mounting
Through Hole

