Conectores de borde de tarjeta
MECF-08-01-L-DV-NP-WT
Conn Card Edge SKT 16 POS 1.27mm Solder ST SMD PCI Express® Tube
SamtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Card Edge
Gender
SKT
Card Type
Dual Edge
Card Thickness (mm)
1.6
Number of Contacts
16
Number of Rows
2
Termination Method
Solder
Contact Type
Cantilever Bellows
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
3.5/Contact
Maximum Voltage Rating
280VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
23.4
Product Depth (mm)
5.6
Product Height (mm)
8.78
Tradename
PCI Express®
Mounting
Surface Mount

