Arrow Electronic Components Online
ME1016813401101|FCI|simage
ME1016813401101|FCI|originalImage
Conectores de borde de tarjeta

ME1016813401101

Mini Cool Edge 0.60mm Connectors, Storage Server System, OCP 3.0,168 signal pins, SMT, OCP, Straddle mount, 1.6mmPCB,0.0mm offset

Amphenol Communications Solutions
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Card Edge
  • Card Thickness (mm)
    1.57
  • Number of Contacts
    168
  • Number of Rows
    2
  • Termination Method
    Solder
  • Contact Type
    Cantilever Bellows
  • Terminal Pitch (mm)
    0.6
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.1/Contact
  • Maximum Voltage Rating
    29V
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño