Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
Estatus de pieza
Active
Automotive
No
PPAP
No
Peak Reverse Repetitive Voltage (V)
1200
Mounting
Screw
Package Height
29.95
Package Width
20.8
Package Length
92
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-240AA
Pin Count
3