Conectores D-subminiatura
MDM37PH006-M3
Conn Micro-D PIN 37 POS 0.64mm Crimp ST Cable Mount 37 Terminal 1 Port
ITT CannonEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Micro-D
Gender
RCP
Number of Contacts
37
Number of Terminals
37
Number of Ports
1
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
0.64
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
8
Mating Cycle (Cycles)
500
Shell Material
Aluminum Alloy
Shell Plating
Yellow Chromate Cadmium Over Nickel
Shell Size
C
Less Contact
No
Product Length (mm)
37.72
Product Depth (mm)
15.17
Product Height (mm)
7.82
Contact Plating
Gold
Contact Material
Copper Alloy
Mounting
Cable Mount

