Arrow Electronic Components Online
MCXW235BIHNAR|NXP|simage
MCXW235BIHNAR|NXP|limage
Bluetooth

MCXW235BIHNAR

Ultra-low power, small footprint Bluetooth Low Energy solution

NXP Semiconductors
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • Estatus de pieza
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Protocols Supported
    Bluetooth v5.3 (BLE)
  • Maximum Data Rate (Mbps)
    2
  • Minimum Operating Frequency (MHz)
    2400
  • Maximum Operating Frequency (MHz)
    2484
  • Solutions
    ISM
  • ISM Band
    2.4GHz
  • Typical Sensitivity (dBm)
    -102
  • Interface Type
    GPIO/I2C/SPI/UART
  • Minimum Operating Supply Voltage (V)
    1.1
  • Typical Operating Supply Voltage (V)
    1.2
  • Maximum Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel

Documentación y Recursos

Hojas de datos
Recursos de diseño