Está experimentando el nuevo arrow.com, puede volver a la experiencia original en cualquier momento. Volver al sitio original​

Arrow Electronic Components Online
MCR31010G|LTLFUWIC|simage
MCR31010G|LTLFUWIC|limage
Dev Kit

MCR310-10G

Thyristor SCR 800V 100A 3-Pin(3+Tab) TO-220AB Box

Littelfuse
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    10(Typ)
  • Maximum Gate Trigger Voltage (V)
    1.5
  • Maximum Gate Trigger Current (mA)
    0.2
  • Surge Current Rating (A)
    100
  • Maximum Holding Current (mA)
    6
  • Repetitive Peak Reverse Voltage (V)
    800
  • Peak On-State Voltage (V)
    2.2@20A
  • Repetitive Peak Forward Blocking Voltage (V)
    800
  • Repetitive Peak Off-State Current (mA)
    0.01
  • Phase Control
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Mounting
    Through Hole
  • Package Height
    9.28(Max) mm
  • Package Width
    4.78(Max) mm
  • Package Length
    10.67(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3

Documentación y Recursos

Hojas de datos
Recursos de diseño