Reguladores Lineales
MCP1703-5002E/DB
LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223 Tube
Microchip TechnologyEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.25(Min)
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
16
Maximum Dropout Voltage @ Current (V)
0.65@250mA
Line Regulation
0.1%/V(Typ)
Load Regulation
1%(Typ)
Maximum Quiescent Current (mA)
0.005
Junction to Ambient
62°C/W(Typ)
Junction to Case
15°C/W(Typ)
Special Features
Current Limit|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.6
Package Width
3.5
Package Length
6.5
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
4

