Condensadores cerámicos multicapa
MCASU168SB5104KTNA01
Cap Ceramic 0.1uF 50V X5R 10% Pad SMD 0603 85°C T/R Automotive AEC-Q200
TAIYO YUDENEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.1uF
Tolerance
10%
Voltage
50VDC
Dielectric
X5R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
3.5
Size (mm)
1.6 X 0.8 X 0.8
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8

