Está experimentando el nuevo arrow.com, puede volver a la experiencia original en cualquier momento. Volver al sitio original​

Arrow Electronic Components Online
MC33975ATEKR2|NXP|limage
MC33975ATEKR2|NXP|simage
Interfacce specializzate

MC33975ATEKR2

Multiple Switch Detection Interface with Suppressed Wake-Up Automotive AEC-Q100 32-Pin SOIC W T/R

NXP Semiconductors
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    LTB
  • Codice HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Category
    Multiple Switch Detection Interface with Suppressed Wake-Up
  • Interface Type
    Serial
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    8
  • Maximum Power Dissipation (mW)
    1700
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    11.1(Max)
  • PCB changed
    32
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    32
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño