Arrow Electronic Components Online
MC33269TG|ONSEMI|simage
MC33269TG|ONSEMI|limage
Reguladores Lineales

MC33269TG

LDO Regulator Pos 0.8A 3-Pin(3+Tab) TO-220 Tube

onsemi
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Código HTS
    COMPONENTS
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Adjustable
  • Maximum Output Current (A)
    0.8(Min)
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    20
  • Maximum Dropout Voltage @ Current (V)
    1.25@500mA|1.35@800mA
  • Reference Voltage (V)
    1.265
  • Line Regulation
    0.3%
  • Load Regulation
    0.5%
  • Junction to Ambient
    65°C/W
  • Junction to Case
    5°C/W
  • Special Features
    Current Limit|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.28(Max)
  • Package Width
    4.82(Max)
  • Package Length
    10.28(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño