Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Divider Buffer
Fanout
1:1
Number of Outputs per Chip
1
Maximum Input Frequency (MHz)
3000(Typ)
Maximum Propagation Delay Time @ Maximum CL (ns)
0.6@4.2V to 5.7V
Absolute Propagation Delay Time (ns)
0.69
Input Logic Level
ECL
Output Logic Level
ECL
Minimum Operating Supply Voltage (V)
-4.2|4.2
Typical Operating Supply Voltage (V)
-5|5
Maximum Operating Supply Voltage (V)
-5.7|5.7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
4(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

